Schneider Electric Overload Relay – 1NO + 1NC, 100 VA, 115 V ac, 230 V ac, TeSys

RS Stock No.:
2615682
Mfr. Prt No.:
LT3SA00M
Brand:
Schneider Electric
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
RS stock number 2615682
Product description Schneider Electric Overload Relay - 1NO + 1NC, 100 VA, 115 V ac, 230 V ac, TeSys
Manufacturer / Brand Schneider Electric
Manufacturer part number LT3SA00M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Schneider Electric TeSys LT3 -S Thermistor Protection Relays.

From Schneider Electric this is the TeSys LT3-S range of Thermistor protection relays designed as an intelligent relay with built-in machine temperature control providing quick and easy selection. The thermistor protection relays can be used with all motors equipped with thermistor probes allowing you to monitor windings temperature, so you do not exceed the rated operating value. This guards the relay against any faults plus can also monitor the surface temperature.

LT3-S Features.

  • Connection by Cage connectors.

  • LT3-SE – has automatic reset.

  • LT3-SA – has automatic reset plus a voltage fault indicator light.

  • LT3-SM - has automatic reset plus a voltage fault indicator light, device Test and Reset button.

  • Automatic or manual reset.

  • Remote reset.

  • Fault storage with the supply switched off.

  • Fault indication.

  • Test function.

  • Guards against faults (caused by premature ageing).

  • General protection and protection of motors with PTC Probes.

  • Protects resistors, bearings and capacitors.

  • Good in severe environments (frequent starts).

Applications.

Industry, infrastructure, building.


Specifications

Attribute Value
Brand Schneider Electric
Range TeSys
Minimum Operating Temperature -25 °C
Number Of Auxiliary Contacts 2
Reset Method Automatic
Series LT3S
Contact Voltage Rating 250 V ac
Normal State Configuration 1NO + 1NC
Power Rating 100 VA
Depth 100 mm
Length 100 mm
Width 22.5 mm
Control Voltage 115 V ac, 230 V ac
Terminal Type Cage Clamp
Operating Temperature Range -25 → +60 °C
Maximum Operating Temperature +60 °C
Checking stock...
IDR
4,707,777.87
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,707,777.87
*price per unit indicative
"Schneider Electric Overload Relay - 1NO + 1NC, 100 VA, 115 V ac, 230 V ac, TeSys" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products