Siemens Sirius Innovation Auxiliary Contact – 2NC + 2NO, 4 Contact, Snap-On, 10 A

RS Stock No.:
1229424
Mfr. Prt No.:
3RH2911-2FA22
Brand:
Siemens
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
RS stock number 1229424
Product description Siemens Sirius Innovation Auxiliary Contact - 2NC + 2NO, 4 Contact, Snap-On, 10 A
Manufacturer / Brand Siemens
Manufacturer part number 3RH2911-2FA22

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Siemens Sirius Range Contactor & Control Relays

Auxiliary Contacts - 3RH Range

Siemens range of auxiliary contact bloacks to suit the 3RH contactors.

Note

* These are make before break contacts

Front mounting position
Current rating; 6A
Accepts cables up to 2 x 2.5mm2
1 x block per contactor, 1 x block per relay


Specifications

Attribute Value
Brand Siemens
Normal State Configuration 2NC + 2NO
Maximum Operating Temperature +60 °C
Series 3RH2
Contact Current Rating 10 A
Contact Voltage Rating 690 V
Range Sirius Innovation
Mounting Style Snap-On
Minimum Operating Temperature -25 °C
Pole and Throw Configuration DP
Operating Temperature Range -25 → +60 °C
Number of Contacts 4
Terminal Type Cage Clamp
Checking stock...
IDR
550,252.94
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1550,252.94
*price per unit indicative
"Siemens Sirius Innovation Auxiliary Contact - 2NC + 2NO, 4 Contact, Snap-On, 10 A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products