SMC AC Filter Regulator, 5μm, Rc 1/4, Manual

RS Stock No.:
7927775
Mfr. Prt No.:
AW20-02BG-2-A
Brand:
SMC

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7927775
Product description SMC AC Filter Regulator, 5μm, Rc 1/4, Manual
Manufacturer / Brand SMC
Manufacturer part number AW20-02BG-2-A
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
RS stock number 7927775
Product description SMC AC Filter Regulator, 5μm, Rc 1/4, Manual
Manufacturer / Brand SMC
Manufacturer part number AW20-02BG-2-A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Modular Filter Regulator AW20 - AW40

Modular filter regulators from SMC. The AW series of filter regulators are now easier to replace as the element and the bowl are now in one piece. This range also features a transparent bowl guard with body sizes over 30. The range is interchangeable allowing for easier mounting to suit your installation needs and connection with SMC's modular mist separators and lubricators.

Available with autodrain
Space saving design
Condensate level easier to see
Resin body corrosion resistant
Easy modular connection to other elements in range
Drainport/Exhaust mechanism/Flow direction - R = Right to Left


Specifications

Attribute Value
Brand SMC
Minimum Ambient Operating Temperature -5 °C
Minimum Process Operating Temperature -5 °C
Drain Type Manual
Pressure Gauge Port G 1/8
Maximum Ambient Operating Temperature +60 °C
Manufacturer Series AC
Port Connection Thread Size 1/4 in
Port Connection Thread Standard Rc
Maximum Operating Pressure 1 MPa, 1.5 MPa
Pressure Gauge Port Thread Standard G, NPT, Rc
Filtration Size 5 µm
Ambient Operating Temperature Range -5 → +60 °C
Process Operating Temperature Range -5 → +60 °C
Port Connection Rc 1/4
Pressure Gauge Port Thread Size 1/8 in
Maximum Process Operating Temperature +60 °C
Checking stock...
IDR
931,842.76
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1931,842.76
*price per unit indicative
"SMC AC Filter Regulator, 5μm, Rc 1/4, Manual" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda