Hirschmann GML 2P+E DIN 43650 B, Female Solenoid Valve Connector with Indicator Light, 24 V ac/dc Voltage
- RS Stock No.:
- 3099996
- Mfr. Prt No.:
- 933571100 GML 209 NJ LED 24 YE black
- Brand:
- Hirschmann

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3099996 |
Product description | Hirschmann GML 2P+E DIN 43650 B, Female Solenoid Valve Connector with Indicator Light, 24 V ac/dc Voltage |
Manufacturer / Brand | Hirschmann |
Manufacturer part number | 933571100 GML 209 NJ LED 24 YE black |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Form B series GML 2+T with display
Industrial Standard Hirschmann
A comprehensive range of cable sockets and appliance connector bases typically for use with solenoid valves on pneumatic and hydraulic equipment. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.
2P+E
Ambient temperature: -40°C to +90°C
Specifications
Attribute | Value |
Brand | Hirschmann |
Pole Format | 2P+E |
DIN 43650 Type | DIN 43650 B |
Voltage Rating | 24 V ac/dc |
Gender | Female |
Indicator Light | Yes |
Mounting Type | Screw Down |
Cable Gland Size | PG9 |
Colour | Black |
Current Rating | 8 A |
Protective Circuit | Yes |
Series | GML |
IP Rating | IP65 |
Termination Method | Screw Down |
Cable Diameter | 4.5 → 7 mm |