Bolle Lens Cleaning Fluid 500ml

RS Stock No.:
1000779
Mfr. Prt No.:
B402
Brand:
Bolle

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1000779
Product description Bolle Lens Cleaning Fluid 500ml
Manufacturer / Brand Bolle
Manufacturer part number B402
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
RS stock number 1000779
Product description Bolle Lens Cleaning Fluid 500ml
Manufacturer / Brand Bolle
Manufacturer part number B402

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

B Clean Lens Cleaning Spray

B Clean lens cleaner spray is alcohol and silicone free. The spray cleaner is also suitable for the B400 metal cleaning station. The water-based formula of the cleaner is suitable for all types of lenses and can be used alone or with the B401 lens cleaning wipes/tissues.

Note

For the lens cleaning wipes/tissues se stock number 100-0778

FEATURES and BENEFITS:
500 ml bottle
Alcohol and silicone free
Water-based formula
Anti-bacteria
Anti-static
Anti-reflective
Suitable for all types of lenses except anti-reflective lenses
Can be used with B401 lens cleaning wipes/tissues
Can be used to replenish the B400 cleaning station
Certified by COLTS laboratory


Specifications

Attribute Value
Brand Bolle
Type Lens Cleaning Fluid 500ml
Checking stock...
IDR
255,931.60
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1255,931.60
*price per unit indicative
"Bolle Lens Cleaning Fluid 500ml" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda