Amphenol, BK4Size 14 Straight Backshell, For Use With MIL-C 26482 Connector

RS Stock No.:
6898941
Mfr. Prt No.:
BK4SRN14099XY
Brand:
Amphenol Limited

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6898941
Product description Amphenol, BK4Size 14 Straight Backshell, For Use With MIL-C 26482 Connector
Manufacturer / Brand Amphenol Limited
Manufacturer part number BK4SRN14099XY

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 6898941
Product description Amphenol, BK4Size 14 Straight Backshell, For Use With MIL-C 26482 Connector
Manufacturer / Brand Amphenol Limited
Manufacturer part number BK4SRN14099XY

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

Amphenol MiL-C-26482 Backshells, Relief Clamps

Mil-C 26482 Series III Bandlock Adaptor

Bandlock Adaptor – Effective for the termination of screens, using tempered bands.

Aluminium Alloy, Zinc Cobalt plated
Straight and 90 degree (Chimney Pot) available
Suitable for overmoulding
Low DC resistance
Rohs compliant


Specifications

Attribute Value
Brand Amphenol Limited
For Use With MIL-C 26482 Connector
Shell Size 14
Body Orientation Straight
Housing Material Zinc Plated Aluminium
Length 31.75 mm
Series BK4
Checking stock...
IDR
586,649.77
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1586,649.77
*price per unit indicative
"Amphenol, BK4Size 14 Straight Backshell, For Use With MIL-C 26482 Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda