Bahco 46 Piece Maintenance Tool Kit with Case

RS Stock No.:
8987299
Mfr. Prt No.:
4750FB5BFF1
Brand:
Bahco
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
RS stock number 8987299
Product description Bahco 46 Piece Maintenance Tool Kit with Case
Manufacturer / Brand Bahco
Manufacturer part number 4750FB5BFF1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

Bahco Tool Kits

Bahco 46 pieces Tool Kit in Wallet

This electricians tool kit from Bahco includes selected screwdrivers, pliers, cutters, wire stripper, knife, tape measure and hacksaw. Featuring tools from the ERGO range that are scientifically designed to help prevent musculoskeletal issues. The tool fits your hand like no other and sends the same power from a more relaxed grip. The kit comes in a hard bottomed electrician’s tote bag. It features many pockets and compartments inside and out that keeps everything tidy and secure.

Features and Benefits
Multiple elasticated holders for tool distribution located on both internal sides
Card holder on front and labelling holder on the side for quick identification
Measuring tape holder
Soft rubber handle

Kit Contents

Fabric Tool Folder (4750FB5B)
Pistol Ratcheting screwdriver with 31 Piece Bit Set (808050P-59/S31)
8"" Adjustable Wrench (9070)
5M Tape Measure (MTB-5-25-M-E)
160 mm Ergo Side Cutters (2101G-160)
180 mm Ergo Combination Pliers (2628G-180)
9 Piece Hex Key Set (BE-9578)
1.5, 2, 2.5, 3, 4, 5, 6, 8, 10 mm


Specifications

Attribute Value
Brand Bahco
Number of Pieces 46
Storage Type Case
Set Type Maintenance
Set Contents Pliers, Ratchet, Screwdriver, Tape Measure, Wrench
Checking stock...
IDR
5,222,997.55
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,222,997.55
*price per unit indicative
"Bahco 46 Piece Maintenance Tool Kit with Case" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda