Bahco Water Pump Pliers Water Pump Pliers, 225 mm Overall Length

RS Stock No.:
4697030
Mfr. Prt No.:
8231
Brand:
Bahco
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
RS stock number 4697030
Product description Bahco Water Pump Pliers Water Pump Pliers, 225 mm Overall Length
Manufacturer / Brand Bahco
Manufacturer part number 8231

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

The Bahco Slip Joint Pliers with Ergo® handle

The Bahco Slip Joint Pliers with Ergo® handle are high quality tools, designed for professionals. Pliers are made from chrome-vanadium steel to provide long life and safe service. The Bahco Slip Joint Pliers feature a push button adjuster system and an outstanding jaw opening and depth. Jaws can be adjusted in 11 different positions.

Features & Benefits
• Flat and pipe grip jaws
• Self-locking jaws grip tightly at three points
• Nickel and chrome-plated, anti-corrosion treated finish
• Thermoplastic surface on tough polypropylene which gives a superior grip
• Ergonomic design for maximum gripping comfort
• ISO 8976; DIN 8976


Specifications

Attribute Value
Brand Bahco
Overall Length 225 mm
Plier Type Water Pump Pliers
Checking stock...
IDR
1,459,859.02
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,459,859.02
*price per unit indicative
"Bahco Water Pump Pliers Water Pump Pliers, 225 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda