Bahco 150mm, Second Cut, Flat Engineers File
- RS Stock No.:
- 2390030
- Mfr. Prt No.:
- 1-100-06-2-2
- Brand:
- Bahco
![Logo for Bahco](https://media.rs-online.com/h_40/brand/M3850-01.jpg)
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2390030 |
Product description | Bahco 150mm, Second Cut, Flat Engineers File |
Manufacturer / Brand | Bahco |
Manufacturer part number | 1-100-06-2-2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 14, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: PT
Product Details
Hand, Type 100
All Bahco files are manufactured from the highest grade alloy steels to British standard BS498 and ISO standards.
Edges parallel, surfaces double cut with one edge uncut, one edge double cut
Use: High removal rates. Ideal for working high-alloy tool steels
Specifications
Attribute | Value |
Brand | Bahco |
Shape | Flat |
Cut Type | Second Cut |
Length | 150 mm |
File Type | Engineers File |