Bahco 200mm, Second Cut, Flat Engineers File

RS Stock No.:
2390181
Mfr. Prt No.:
1-100-08-2-2
Brand:
Bahco
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
RS stock number 2390181
Product description Bahco 200mm, Second Cut, Flat Engineers File
Manufacturer / Brand Bahco
Manufacturer part number 1-100-08-2-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PT


Product Details

Hand, Type 100

All Bahco files are manufactured from the highest grade alloy steels to British standard BS498 and ISO standards.

Edges parallel, surfaces double cut with one edge uncut, one edge double cut
Use: High removal rates. Ideal for working high-alloy tool steels


Specifications

Attribute Value
Brand Bahco
Shape Flat
Cut Type Second Cut
Length 200 mm
File Type Engineers File
Checking stock...
IDR
323,270.98
IDR
244,813.26
Out of stock
Price EachYou save IDR 78,457.72 (24.3%)
Unit(s)Per Unit(IDR)
1244,813.26
*price per unit indicative
"Bahco 200mm, Second Cut, Flat Engineers File" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda