Ewellix Makers in Motion Cylindrical Nut, 27mm Long , 2mm Lead Size, For Shaft Diameter 16mm

RS Stock No.:
4812683
Mfr. Prt No.:
SD 16x2 R
Brand:
Ewellix Makers in Motion
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
RS stock number 4812683
Product description Ewellix Makers in Motion Cylindrical Nut, 27mm Long , 2mm Lead Size, For Shaft Diameter 16mm
Manufacturer / Brand Ewellix Makers in Motion
Manufacturer part number SD 16x2 R

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Miniature Ball Screws, Type SH/SD

Small ball screw, easy installation
Recirculating ball mechanism
Ballnut mounting thread
Leadscrew shaft ends unprocessed

L341166-24

Specifications

Attribute Value
Brand Ewellix Makers in Motion
Outside Diameter 29.5 mm
Lead Size 2 mm
Ball Screw Nut Type Cylindrical
Overall Length 27 mm
For Shaft Diameter 16 mm
Checking stock...
IDR
1,259,414.23
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,259,414.23
*price per unit indicative
"Ewellix Makers in Motion Cylindrical Nut, 27mm Long , 2mm Lead Size, For Shaft Diameter 16mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda