RS PRO 172 mm, Bamboo, Fine, Tweezers
- RS Stock No.:
- 1368092
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1368092 |
Product description | RS PRO 172 mm, Bamboo, Fine, Tweezers |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 9, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
RS Pro Anti-Static Bamboo Tweezers
RS Pro fine point tweezers manufactured from bamboo. The tip shape can be modified by filing and polishing with fine sand paper.
Features and Benefits
• Material: Bamboo
• Anti-Magnetic
• Anti-Static
• Non-Conductive
• Non-Marring
• Mild Corrosive Resistance
• Tip: Fine point
• Dimensions (WxHxL): 40 x 10 x 172 mm
Specifications
Attribute | Value |
Brand | RS PRO |
Anti-Magnetic | Yes |
Overall Length | 172 mm |
Model Number | 36-530-005 |
Material | Bamboo |
Point Type | Fine |