Mueller Electric Black Male Banana Plug, 15A
- RS Stock No.:
- 7148165
- Mfr. Prt No.:
- BU-00246-0
- Brand:
- Mueller Electric

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7148165 |
Product description | Mueller Electric Black Male Banana Plug, 15A |
Manufacturer / Brand | Mueller Electric |
Manufacturer part number | BU-00246-0 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7148165 |
Product description | Mueller Electric Black Male Banana Plug, 15A |
Manufacturer / Brand | Mueller Electric |
Manufacturer part number | BU-00246-0 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Mueller Insulated 15A Tapered Handle Banana Plug
15A insulated banana plug with a tapered handle, nickel plated brass body, nickel-plated phosphor bronze spring and ABS insulator. This banana plug is 37.6mm in length and has a through hole design that provides location for wire to the outside of the plug. The insulator of this banana plug unscrews enabling access to the wire connection.
Specifications
Attribute | Value |
Brand | Mueller Electric |
Colour | Black |
Gender | Male |
Current Rating | 15 A |
Contact Plating | Nickel |
Spring Contact | Yes |
Length | 26 mm |
Contact Material | Brass, Phosphor Bronze |
Type | Banana Plug |
Insulation Material | ABS |
Connector Size | 4 mm |