Hirschmann Test & Measurement Black Male Banana Plug – Screw Termination, 60V dc, 16A

RS Stock No.:
3468566
Mfr. Prt No.:
934100100
Brand:
Hirschmann Test & Measurement
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
RS stock number 3468566
Product description Hirschmann Test & Measurement Black Male Banana Plug - Screw Termination, 60V dc, 16A
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 934100100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

4 mm banana plugs with screw tower connection

Note

Stock number 884-9027 is gold plated.


Specifications

Attribute Value
Brand Hirschmann Test & Measurement
Termination Method Screw
Colour Black
Voltage Rating 60 V dc
Contact Plating Nickel
Connector Size 4 mm
Gender Male
Type Banana Plug
Current Rating 16 A
Contact Material Brass
Checking stock...
IDR
97,862.37
Out of stock
Price Each
Unit(s)Per Unit(IDR)
197,862.37
*price per unit indicative
"Hirschmann Test & Measurement Black Male Banana Plug - Screw Termination, 60V dc, 16A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda