Hirschmann Test & Measurement Red Male Banana Plug – Screw Termination, 60V dc, 16A

RS Stock No.:
3468572
Mfr. Prt No.:
934100101
Brand:
Hirschmann Test & Measurement

Technical Reference


Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 3468572
Product description Hirschmann Test & Measurement Red Male Banana Plug - Screw Termination, 60V dc, 16A
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 934100101

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

4 mm banana plugs with screw tower connection

Note

Stock number 884-9027 is gold plated.


Specifications

Attribute Value
Brand Hirschmann Test & Measurement
Contact Material Brass
Termination Method Screw
Colour Red
Voltage Rating 60 V dc
Contact Plating Nickel
Connector Size 4 mm
Gender Male
Type Banana Plug
Current Rating 16 A
Checking stock...
IDR
94,086.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
194,086.33
*price per unit indicative
"Hirschmann Test & Measurement Red Male Banana Plug - Screw Termination, 60V dc, 16A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda