Hirschmann Test & Measurement Male Banana Plug – Screw Termination

RS Stock No.:
5114671
Mfr. Prt No.:
934099102
Brand:
Hirschmann Test & Measurement
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
RS stock number 5114671
Product description Hirschmann Test & Measurement Male Banana Plug - Screw Termination
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 934099102

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

LAS S WS series stackable 4 mm sockets

Hirschmann Test and Measurement LAS S WS 4mm nickel plated brass stackable cable plug connector with screw termination and caged spring, simple assembly via the 'Click System', available in a variety of colours. These 4mm safety plug connectors are suitable for leads with a conductor cross section of 0.5mm2 to 1.5mm2 and an outer diameter maximum of 3.2mm.


Specifications

Attribute Value
Brand Hirschmann Test & Measurement
Contact Material Beryllium Copper
Termination Method Screw
Contact Plating Nickel
Connector Size 4 mm
Gender Male
Type Banana Plug
Checking stock...
IDR
80,870.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
180,870.19
*price per unit indicative
"Hirschmann Test & Measurement Male Banana Plug - Screw Termination" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda