Hirschmann Test & Measurement Red Male Banana Plug – Screw Termination, 1000V, 16A
- RS Stock No.:
- 3468639
- Mfr. Prt No.:
- 934099101
- Brand:
- Hirschmann Test & Measurement
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
RS stock number | 3468639 |
Product description | Hirschmann Test & Measurement Red Male Banana Plug - Screw Termination, 1000V, 16A |
Manufacturer / Brand | Hirschmann Test & Measurement |
Manufacturer part number | 934099101 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Specifications
Attribute | Value |
Brand | Hirschmann Test & Measurement |
Colour | Red |
Gender | Male |
Termination Method | Screw |
Voltage Rating | 1000 V |
Current Rating | 16 A |
Contact Plating | Nickel |
Contact Material | Brass |
Type | Banana Plug |
Connector Size | 4 mm |