SMC M Series Elbow Threaded Adaptor, M5 Male to Barbed 4 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 7009127
- Mfr. Prt No.:
- M-5ALU-4
- Brand:
- SMC

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7009127 |
Product description | SMC M Series Elbow Threaded Adaptor, M5 Male to Barbed 4 mm, Threaded-to-Tube Connection Style |
Manufacturer / Brand | SMC |
Manufacturer part number | M-5ALU-4 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 15, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Threaded Adaptors & Accessories
Barb Fittings
Barb fittings from SMC designed to be used with soft tubes. Both raised screwdriver slot and recessed screwdriver slot available. Shown by a 'H' in the manufacturer part number for the raised, and the exclusion of the 'H' for the recessed.
M5 Nickel plated miniature fittings offering a compact and space saving design
The tube has a large retaining force with hose nipples assuring easy removal
Suitable for nylon, soft nylon and polyurethane tubing
Specifications
Attribute | Value |
Brand | SMC |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Angle | 90° |
Maximum Operating Pressure | 1 MPa |
Swivel Connection | No |
Connector A - Gender | Male |
Body Material | Brass |
Manufacturer Series | M |
Thread Material | Brass |
Connection Style | Threaded-to-Tube |
Connector B | Barbed 4 mm |
Connector A | M5 Male |
Threaded Connection | M5 Male |