Bartec Control Station Switch – NO/NC, IP66, IP67

RS Stock No.:
2821837
Mfr. Prt No.:
07-3513-10P74LGGN84
Brand:
Bartec
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
RS stock number 2821837
Product description Bartec Control Station Switch - NO/NC, IP66, IP67
Manufacturer / Brand Bartec
Manufacturer part number 07-3513-10P74LGGN84

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Pushbutton, Emergency Stop & Indicator

Bartec ComEx Control Stations

The Bartec comEx system offers control and indicating stations that are flexible and adaptable to your needs. You have the choice between three standard enclosures which can accommodate up to three different control and indicating devices.

Either stuffing box glands in M20 x 1.5 and M25 x 1.5 made of plastic or cable glands made of metal are available for the electrical connection. The plastic glands require no lock nuts.
Metal glands are screwed into a metal earth platesheet inside of the enclosure.
Maximum amount of cable clands: two off M20.

One pushbutton, one emergency stop button and one multi-voltage LED green indicator lamp
Pushbutton is supplied with red, green, yellow and white coloured push-in inserts

LI282182-10L282182-01LD282182-02

Specifications

Attribute Value
Brand Bartec
Maximum AC Voltage 250 V
Maximum DC Voltage 110 V
Cutout Diameter 22 mm
Contact Configuration NO/NC
IP Rating IP66, IP67
Maximum Current 16 A
Hazardous Area Certification ATEX
Checking stock...
IDR
8,002,162.99
Out of stock
Price Each
Unit(s)Per Unit(IDR)
18,002,162.99
*price per unit indicative
"Bartec Control Station Switch - NO/NC, IP66, IP67" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda