Phoenix Contact UMK- BE 45 Electronic Board Base for Terminal Block

RS Stock No.:
1922759
Mfr. Prt No.:
2970015
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1922759
Product description Phoenix Contact UMK- BE 45 Electronic Board Base for Terminal Block
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2970015

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1922759
Product description Phoenix Contact UMK- BE 45 Electronic Board Base for Terminal Block
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2970015

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

PCB Carrier Compact Modular System

The 2970442 from Phoenix Contact is a side element for DIN rails. This small side element allows you to connect other modules such as PCB's to your existing DIN rail. Thanks to the footing on this module, it can be slid onto any standard EN DIN rail, making it such a versatile tool. The plug-in principle that allows you to connect other modules creates a tight engagement with the other unit to ensure your valued modules are safe.

Not to mention, the 2970442 can also be wall mounting due to the mounting flange.

Features and benefits:

  • Unit allows you to connect external PCB's and extensions

  • Support all universal EN DIN rails thanks to its cleverly designed footing

  • Forms a tight bond with other modules to ensure they're safe, even on vibration

  • Built from a strong polyamide material. (V2 Flammability rating)

Need marking panels?

857-3777 – W 3.5mm H 25mm
857-3789 – W 12mm H 25mm


Specifications

Attribute Value
Brand Phoenix Contact
Series UMK- BE 45
For Use With Terminal Block
Accessory Type Electronic Board Base
Checking stock...
IDR
48,459.18
Out of stock
Price Each
Unit(s)Per Unit(IDR)
148,459.18
*price per unit indicative
"Phoenix Contact UMK- BE 45 Electronic Board Base for Terminal Block" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda