Parallax Inc BASIC Stamp Homework Board MCU Development Board 555-28188
- RS Stock No.:
- 7947136
- Mfr. Prt No.:
- 555-28188
- Brand:
- Parallax Inc

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7947136 |
Product description | Parallax Inc BASIC Stamp Homework Board MCU Development Board 555-28188 |
Manufacturer / Brand | Parallax Inc |
Manufacturer part number | 555-28188 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7947136 |
Product description | Parallax Inc BASIC Stamp Homework Board MCU Development Board 555-28188 |
Manufacturer / Brand | Parallax Inc |
Manufacturer part number | 555-28188 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 20, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
A BASIC Stamp is a single-board computer that runs the Parallax PBASIC language interpreter in its microcontroller. The developer's code is stored in an EEPROM, which can also be used for data storage. The PBASIC language has easy-to-use commands for basic I/O, like turning devices on or off, interfacing with sensors, etc. More advanced commands let the BASIC Stamp module interface with other integrated circuits, communicate with each other, and operate in networks. The BASIC Stamp microcontroller has prospered in hobby, lower-volume engineering projects and education due to ease of use and a wide support base of free application resources.
BASIC Stamp Homework board, USB Version
This economical development platform with a surface-mount BASIC Stamp 2 microcontroller module was designed with beginners and student budgets in mind. It's compatible with What’s a Microcontroller?, Robotics with the Boe-Bot and most other Stamps-in-Class tutorials.
SUPPLIED_WITH : 4 x peel-and-stick rubber PCB feet
Built-in, surface-mount BASIC Stamp 2 microcontroller
BASIC Stamp I/O pins plus power connections adjacent to a 50 x 35mm breadboard
220Ω series resistors between the I/O pins and breadboard for wiring-error protection
On-board voltage regulator delivers up to 500mA for BS2 and breadboard circuits
LED connected to the BASIC Stamp 2 EEPROM clock line shows when a program is running
Reset button
9V PP3 snap-style battery clip with PCB holes for battery strap
Power requirements: 9V battery; BASIC Stamp 2 requires 7mA running, 50μA in sleep mode
Communication: USB mini-B to onboard RS-232 converter
Operating temperature range: 0 to 70°C
Dimensions: 77.5 x 101.6mm
Grounded 3.18mm corner mounting holes at 95 x 70mm centres
Specifications
Attribute | Value |
Brand | Parallax Inc |
Classification | Development Board |
Kit Name | BASIC Stamp Homework Board |
Technology | MCU |