Yuasa 12V SW200 Sealed Lead Acid Battery – 6.5Ah
- RS Stock No.:
- 4558806
- Mfr. Prt No.:
- SW200
- Brand:
- Yuasa

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4558806 |
Product description | Yuasa 12V SW200 Sealed Lead Acid Battery - 6.5Ah |
Manufacturer / Brand | Yuasa |
Manufacturer part number | SW200 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 27, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Yuasa SW200 Lead-Acid 12V Battery
Introducing the SW200 12V battery from Yuasa. A compact lead-acid battery that offers low self-discharge rates, can be stored for long periods without permanent loss of capacity. This rechargeable battery is splash-proof, gas recombinant and valve regulated. The SW200 is a high-performance VRLA battery with excellent recovery from deep discharge and can operate in any orientation, suitable for inverter applications (UPS).
Specifications
Attribute | Value |
Brand | Yuasa |
Capacity | 6.5 Ah |
Nominal Voltage | 12 V |
Dimensions | 97.5 x 151 x 51 mm |
Terminal Type | Tab |
Construction | AGM |
Designed for Cyclic Application | Yes |
Weight | 2.5 kg |
Eurobat Classification | 3 to 5 Years |
Operating Temperature Range | -20 → +60 °C |
Brand Range | SW |
Designed High Rate Application | No |