RS PRO Battery Charger For Lead Acid 12V 28A with UK plug

RS Stock No.:
8517492
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
RS stock number 8517492
Product description RS PRO Battery Charger For Lead Acid 12V 28A with UK plug
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Automotive Battery Chargers

SUPPLIED_WITH : 2.2m output cables, heavy duty crocodile clips & a

Features & Benefits:

Trickle and fast charging
Charging, overload and reverse polarity warning lights
Ventilation to maintain low working temperature
Large ammeter display
Dash mounted fuse for polarity protection
Rocker switches control variable output to the battery to maintain peak condition.
Suitable for regular and low maintenance batteries
Supplied with 2200mm length output cables with heavy-duty crocodile clips and is fitted with ASTA/BS approved non-rewirable 3-pin safety plug

More info:

Output: 12/24V
Charging Rates: 2
Supply: 230V
Polarity Protection: Fuse

Comes with:

2.2m output cables
Heavy duty crocodile clips


Specifications

Attribute Value
Brand RS PRO
Number of Charge Stages 2
Plug Type UK
Chemistries Charged Lead Acid
Input Voltage 230 V
Output Voltage 12 V, 24 V
Batteries Included No
Number of Batteries Charged 1
Charge Current 28 A
Battery Type Charged Automotive
Checking stock...
IDR
5,510,920.60
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,510,920.60
*price per unit indicative
"RS PRO Battery Charger For Lead Acid 12V 28A with UK plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda