Siemens 24V 6EP1935-6MD11 Sealed Lead Acid Battery – 3.2Ah
- RS Stock No.:
- 3730293
- Mfr. Prt No.:
- 6EP1935-6MD11
- Brand:
- Siemens
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
RS stock number | 3730293 |
Product description | Siemens 24V 6EP1935-6MD11 Sealed Lead Acid Battery - 3.2Ah |
Manufacturer / Brand | Siemens |
Manufacturer part number | 6EP1935-6MD11 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: AT
Product Details
Specifications
Attribute | Value |
Brand | Siemens |
Nominal Voltage | 24 V |
Brand Range | SITOP USV |
Dimensions | 151 x 190 x 82 mm |
Terminal Type | Screw |
Capacity | 3.2 Ah |
Weight | 3.2 kg |
Application | UPS |
Designed for Cyclic Application | No |
Operating Temperature Range | +5 → +40 °C |
Designed High Rate Application | No |