Bolle BAXTER Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- RS Stock No.:
- 1236208
- Mfr. Prt No.:
- BAXPSI
- Brand:
- Bolle

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1236208 |
Product description | Bolle BAXTER Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens |
Manufacturer / Brand | Bolle |
Manufacturer part number | BAXPSI |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Baxter Wraparound Safety Glasses
Baxter wraparound safety glasses are comfortable plus giving you protection from dust, sprays and liquids. The lenses of the safety glasses are scratch and fog resistant on both sides of the lens and easy to clean. We recommend the Bolle B-clean lens cleaning system to clean the lenses. There is also an option to choose from a light sensitive range which includes anti-scratch and anti-fogging. The wraparound safety glasses protect you from medium energy impact resisting a 6 mm, o.86 g ball at 120 m/s.
FEATURES and BENEFITS:
Eye protection
Anti-fog and anti-scratch coating
Protects from light exposure – BAXCSP range only Stock number 123-6210
Protects from liquid splashes, dust, liquid droplets and gas particles
Protects from medium energy impact
Mechanical strength resists a 6 mm, 0.86 g ball at 120 m/s
Comfortable
Continuous use
Wraparound protection
Use with the Bolle b-cleaning tissues – stock number 749-5121
Frame marked - EN 166 FT CE
Specifications
Attribute | Value |
Brand | Bolle |
Lens Colour | Clear |
Style Type | Spectacles |
UV Protection | Yes |
Scratch Resistant | Yes |
Anti-Mist Coating | Yes |
EN166 Eye Protection | B, K, N, T |
Series | BAXTER |
Frame Material | PC |
Lens Material | Polycarbonate (PC) |
Vented | No |