TE Connectivity, 10Ω 250W Thick Film Chassis Mount Resistor BDS 2 A 250 10R 10% ±10%

RS Stock No.:
2251345
Mfr. Prt No.:
BDS 2 A 250 10R 10%
Brand:
TE Connectivity

Technical Reference


Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 2251345
Product description TE Connectivity, 10Ω 250W Thick Film Chassis Mount Resistor BDS 2 A 250 10R 10% ±10%
Manufacturer / Brand TE Connectivity
Manufacturer part number BDS 2 A 250 10R 10%

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

250 Watt BDS250 Series

From TE Connectivity, the BDS250 series of thick film power resistors offer a virtually inductance free solution, with inductance of less than 40 nH. With a wide range of different resistance options and low tolerance of only 1%, these power resistors allow for flexibility within your designs. A power rating of 250 W in a 67 x 60 mm casing ensures high power density over a range of ohmic values.

Note

Values O.47Ω & 1.0Ω are 4-terminal, all other are 2-terminal

Features and Benefits:

Available in multiple configurations and multi-resistor packages
2 or 4 easy to connect terminals
Optimum stability
Space saving solution for demanding creep and clearance requirements
Less than 10pC at 7.5 kV partial discharge guarantees quality, excellent reliability and a long life span

Product Applications:

Suitable applications for these thick film power resistors include snubbing and filtering. BDS100 power resistors can be used in high frequency and high-voltage applications and can also be used as balancing resistors (in a multi-resistor package).

L225129-02

Specifications

Attribute Value
Brand TE Connectivity
Resistance 10 Ω
Minimum Temperature Coefficient -150 ppm/°C
Maximum Temperature Coefficient +150 ppm/°C
Package/Case Planar
Technology Thick Film
Tolerance ±10 %
Power Rating 250 W
Series BDS250
Termination Style Screw
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Checking stock...
IDR
2,910,802.39
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,910,802.39
*price per unit indicative
"TE Connectivity, 10Ω 250W Thick Film Chassis Mount Resistor BDS 2 A 250 10R 10% ±10%" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda