Bahco VDE Slotted; Phillips Screwdriver Set 5 Piece
- RS Stock No.:
- 2888004
- Mfr. Prt No.:
- BE-9881S
- Brand:
- Bahco

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2888004 |
Product description | Bahco VDE Slotted; Phillips Screwdriver Set 5 Piece |
Manufacturer / Brand | Bahco |
Manufacturer part number | BE-9881S |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ES
Product Details
Bahco BE-9881S Insulated Ergo™ 1000V Live Working 5 piece Screwdriver set
Bahco insulated 5 piece screwdriver set is super strong with durable tips and ideal for electrical applications. All the screwdrivers have been approved for use on system installations where the voltage does not exceed 1000Vac or dc, provided that local rules and regulations are followed.
These insulated screwdrivers provide both safety for the user and can also prevent damage to electronic parts that might be damaged by an electrical short. This set contains the following screwdriver types:
Slotted: has a flattened tip used for screws with a straight linear intrusion across the head
Phillips: have a cross shape recess and were designed to be able to take more torque
The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Features and Benefits
• Conforms to IEC 60900, DIN EN 60900, VDE 0680 part 2
• All products are manufacture date marked
• Vanadium steel blades, hardened and chrome plated
• Tips are black oxide finished for high accuracy
• 3-part rounded ergonomic handle (with hanging hole) prevents pressure points and ensures optimum torque
• Colour coded handles for easy identification and selection of screwdriver within the set
Typical Applications
Screwdriver sets are typically used by professional tradesmen, engineers or those wishing to complete DIY.
Electricians
Household electrical systems
Electronics
Opening consoles - Xbox/Playstation
Opening Mobile phones
Opening Macbooks
Mechanical and industrial production
FAQs
What do you get in the set?
Slotted:
3 x 100 mm
4 x 100 mm
5.5 x 125 mm
Phillips:
PH1 x 80 mm
PH02 x 100 mm
Specifications
Attribute | Value |
Brand | Bahco |
Number of Pieces | 5 |
Screwdriver Type | VDE |
Tip Size | Slotted: 0.5 x 3; 0.8 x 4; 1 x 5.5 mm; Phillips: PH1; PH2 |
Tip Type | Slotted; Phillips |