SKF Deep Groove Ball Bearing – Plain Race Type, 45mm I.D, 85mm O.D

RS Stock No.:
6671065
Mfr. Prt No.:
6209-2Z/C3
Brand:
SKF
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
RS stock number 6671065
Product description SKF Deep Groove Ball Bearing - Plain Race Type, 45mm I.D, 85mm O.D
Manufacturer / Brand SKF
Manufacturer part number 6209-2Z/C3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details


Specifications

Attribute Value
Brand SKF
Number of Rows 1
Material Steel
Outside Diameter 85 mm
Race Width 19 mm
End Type Shielded
Static Load Rating 21600 N
Cage Material Steel
Inside Diameter 45 mm
Bore Type Parallel
Ball Bearing Type Deep Groove
Race Type Plain
Dynamic Load Rating 35100 N
Checking stock...
IDR
408,336.77
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1408,336.77
*price per unit indicative
"SKF Deep Groove Ball Bearing - Plain Race Type, 45mm I.D, 85mm O.D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda