BEL POWER SOLUTIONS INC Embedded Switch Mode Power Supply SMPS, 5 V dc, ±12 V dc, ±24 V dc, 1 A, 3.5 A, 20 A, 130W U

RS Stock No.:
8338104
Mfr. Prt No.:
MAP130-4001
Brand:
BEL POWER SOLUTIONS INC

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8338104
Product description BEL POWER SOLUTIONS INC Embedded Switch Mode Power Supply SMPS, 5 V dc, ±12 V dc, ±24 V dc, 1 A, 3.5 A, 20 A, 130W U
Manufacturer / Brand BEL POWER SOLUTIONS INC
Manufacturer part number MAP130-4001
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
RS stock number 8338104
Product description BEL POWER SOLUTIONS INC Embedded Switch Mode Power Supply SMPS, 5 V dc, ±12 V dc, ±24 V dc, 1 A, 3.5 A, 20 A, 130W U
Manufacturer / Brand BEL POWER SOLUTIONS INC
Manufacturer part number MAP130-4001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand BEL POWER SOLUTIONS INC
Mounting Type U Bracket
Width 114.3 mm
Depth 50.8 mm
Minimum Temperature 0 °C
Input Voltage 175 → 264 V ac, 90 → 132 V ac
Efficiency 80 %
Weight 1.1 kg
Output Voltage 5 V dc, ±12 V dc, ±24 V dc
Output Current 1 A, 3.5 A, 20 A
Number of Outputs 4
Package Type U Bracket
Maximum Temperature +70 °C
Length 215.9 mm
Power Rating 130 W
Checking stock...
IDR
13,709,542.56
Out of stock
Price Each
Unit(s)Per Unit(IDR)
113,709,542.56
*price per unit indicative
"BEL POWER SOLUTIONS INC Embedded Switch Mode Power Supply SMPS, 5 V dc, ±12 V dc, ±24 V dc, 1 A, 3.5 A, 20 A, 130W U" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda