Bel-Stewart Male Cat6 RJ45 Connector

RS Stock No.:
3689690
Mfr. Prt No.:
39100-002
Brand:
Bel-Stewart

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3689690
Product description Bel-Stewart Male Cat6 RJ45 Connector
Manufacturer / Brand Bel-Stewart
Manufacturer part number 39100-002
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
RS stock number 3689690
Product description Bel-Stewart Male Cat6 RJ45 Connector
Manufacturer / Brand Bel-Stewart
Manufacturer part number 39100-002

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details


Specifications

Attribute Value
Brand Bel-Stewart
Depth 22.48 mm
Connector Type Plug
Length 7.92 mm
Width 11.68 mm
Number of Ways 8P8C
Contact Plating Gold
LAN Category Cat6
Shield Type UTP
Ethernet Connector Type RJ45 Connector
Contact Material Phosphor Bronze
Gender Male
Mounting Type Cable Mount
Checking stock...
IDR
240,512.77
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1240,512.7748,102.55
*price per unit indicative
"Bel-Stewart Male Cat6 RJ45 Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda