Jack Sealey BG200XL Bench Grinder 200mm, 230V
- RS Stock No.:
- 2501735
- Mfr. Prt No.:
- BG200XL
- Brand:
- Jack Sealey
Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
RS stock number | 2501735 |
Product description | Jack Sealey BG200XL Bench Grinder 200mm, 230V |
Manufacturer / Brand | Jack Sealey |
Manufacturer part number | BG200XL |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | Jack Sealey |
Grinding Wheel Bore | 16 mm |
Grinding Wheel Diameter | 200 mm |
Speed | 3200 rpm |
Voltage Rating | 230 V |
Motor Wattage | 560 W |
Plug Type | Type G - British |
Model Number | BG200XL |