Facom 3 drawer MetalTool Chest, 270mm x 270mm x 510mm

RS Stock No.:
8987413
Mfr. Prt No.:
BT.203
Brand:
Facom
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
RS stock number 8987413
Product description Facom 3 drawer MetalTool Chest, 270mm x 270mm x 510mm
Manufacturer / Brand Facom
Manufacturer part number BT.203

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Facom Mobile Storage System

BT.203PB Bi-material Tool Chest - 3 Drawers Cabinet

The BT.203PB Bi-material 3 drawer tool chest from Facom is part of the My Mobile Storage Solution Range. This tool box features a metal frame and tough polypropylene drawers making the BT.203PB suitable for all your tool organisation and tool storage needs.

The tool chest comes with one set of partitions. Making the drawers customisable to suit storage demands. Each drawer has a sliding safety latch, and the tool chest has an overall locking system (padlock not included).

The My Mobile Storage Solution range is a customisable tool kit system and BT.HT1 (898-7425) hand-truck trolley can be used as the base unit. The option of easily adding a tool chest, tool drawer, or basket delivers a versatile solution.

Note

Steel Mesh Basket BT.HT1BASKET for use with the BT.203 please view RS stock number 898-7438. The folding tool case trolley BT.HT1 can be also be purchased by viewing 898-7425.

Features and Benefits:

2 Lateral handles
The option of stacking
3 Polypropylene drawers fitted with ball bearing joints
Drawers can be divided for small spare parts with removable compartments
Supplied with 1 set of 5 partitions
Centralised locking system
Load resistance: 15kg
Overall dimensions: L510xD270xH270
Drawer inner dimensions: L430xD225xH65
Weight: 7.3kg

Applications

Tool Chests and Cabinets are a professional storage solution to keep all tools organised. They are designed to store heavy loads and are easily movable thanks to wheels. Tool cabinets and chests are must-have equipment of every professional garage and workshop.

FAQs:
Are the drawers easily removable for cleaning?

The drawers come with removable compartments


Specifications

Attribute Value
Brand Facom
Width 270 mm
Wheeled No
Dimensions 510 x 270 x 270 mm
Length 510 mm
Tool Storage Type Tool Chest
Load Capacity 15 kg
Weight 7.3 kg
Number of Drawers 3
Height 270 mm
Material Metal
Checking stock...
IDR
4,472,509.60
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,472,509.60
*price per unit indicative
"Facom 3 drawer MetalTool Chest, 270mm x 270mm x 510mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda