onsemi 2N6284G NPN Transistor, 40 A, 100 V dc, 3-Pin TO-204AA

RS Stock No.:
1844703
Mfr. Prt No.:
2N6284G
Brand:
ON Semiconductor

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1844703
Product description onsemi 2N6284G NPN Transistor, 40 A, 100 V dc, 3-Pin TO-204AA
Manufacturer / Brand ON Semiconductor
Manufacturer part number 2N6284G
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
RS stock number 1844703
Product description onsemi 2N6284G NPN Transistor, 40 A, 100 V dc, 3-Pin TO-204AA
Manufacturer / Brand ON Semiconductor
Manufacturer part number 2N6284G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details


Specifications

Attribute Value
Brand ON Semiconductor
Transistor Type NPN
Maximum DC Collector Current 40 A
Maximum Collector Emitter Voltage 100 V dc
Package Type TO-204AA
Mounting Type Through Hole
Maximum Power Dissipation 160 W
Transistor Configuration Single
Maximum Collector Base Voltage 100 V dc
Maximum Emitter Base Voltage 5 V dc
Maximum Operating Frequency 1 MHz
Pin Count 3
Number of Elements per Chip 1
Dimensions 39.37 x 26.67 x 8.51 mm
Maximum Operating Temperature +200 °C
Checking stock...
IDR
693,847.35
Out of stock
Price Box (1 Box of 10)
Box(s)Per Box(IDR)Per Unit(IDR)
1693,847.3569,384.74
*price per unit indicative
"onsemi 2N6284G NPN Transistor, 40 A, 100 V dc, 3-Pin TO-204AA" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda