Wera Impact Bit Set 30 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Torx
- RS Stock No.:
- 1230860
- Mfr. Prt No.:
- 056440
- Brand:
- Wera

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1230860 |
Product description | Wera Impact Bit Set 30 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Torx |
Manufacturer / Brand | Wera |
Manufacturer part number | 056440 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 17, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Wera Bit-Check Driver Bit Sets
Wera Bit-Check range of compact driver bit sets, supplied in an easy to use case with clear visibility of its contents.
Available in a variety of sets sizes
Specifications
Attribute | Value |
Brand | Wera |
Number of Pieces | 30 |
Head Type | Hexagon, Phillips, Pozidriv, Slotted, Torx |
Size | Hex 3, Hex 4, Hex 5, PH1, PH2, PH3, PZ1, PZ2, PZ3, SL5.5, T10, T15, T20, T25, T30, T40 |
Type | Impact Bit Set |