Wera Bit Holder
- RS Stock No.:
- 1231900
- Mfr. Prt No.:
- 160976
- Brand:
- Wera

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1231900 |
Product description | Wera Bit Holder |
Manufacturer / Brand | Wera |
Manufacturer part number | 160976 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 8, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Wera 1/4in Magnetic Bit Holder (889/4/1 SB)
Wera universal 1/4in magnetic bit holder for power tool use.
Retaining ring
Easily insertable and removable
Ring magnet for a secure fit and hold
Stainless Steel construction
Specifications
Attribute | Value |
Brand | Wera |
Type | Bit Holder |