Wera Screwdriver Bit Set 14 Pieces

RS Stock No.:
4600840
Mfr. Prt No.:
056656
Brand:
Wera
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
RS stock number 4600840
Product description Wera Screwdriver Bit Set 14 Pieces
Manufacturer / Brand Wera
Manufacturer part number 056656

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Wera Kraftform Kompakt® 50

Wera has created a well thought out and superbly finished 14 piece screwdriver bit set. The set offers an ergonomic handle with a telescopic blade, Wera Rapidaptor technology plus 16 popular bits all secured and present in a protective case.

Handle

The handle has been designed to fit comfortably in the hand to prevent muscle fatigue, blisters and sores. A unique quick-release system is a joy to use, simply push the bit into the adaptor without moving the sleeve and subsequently, the lock activates. Each screwdriver bit no matter the length is held securely with no movement. To release the bit push the sleeve forward and remove …simple.

Telescopic blade

The telescopic blade is engaged by pulling back on the green collar and will remain in this position until the collar is pulled back again then the blade can be manually pushed back into the handle.

Screwdriver Bits

The screwdriver bits are compatible with manual or power tool use, making this set a cost-effective option. They are made from steel so they are very strong and can be used in multiple applications. Each bit is marked with the size and type on the side of the bit.

Case

The case is plastic, robust and offers a spring loaded lid and a sliding green latch that allows the cover to open and elevate the bit holder so you can freely choose. When closing the lid the bit holder with lower into its resting position.


Specifications

Attribute Value
Brand Wera
Number of Pieces 14
Type Screwdriver Bit Set
Checking stock...
IDR
1,096,205.39
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,096,205.39
*price per unit indicative
"Wera Screwdriver Bit Set 14 Pieces" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda