Facom 6mm Socket With 1/2 in Drive , Length 60 mm

RS Stock No.:
8764939
Mfr. Prt No.:
STM.6
Brand:
Facom

Technical Reference


Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8764939
Product description Facom 6mm Socket With 1/2 in Drive , Length 60 mm
Manufacturer / Brand Facom
Manufacturer part number STM.6

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Drive Tools

Facom STM 1/2in Hex Bit Sockets

Facom’s socket driven hex bits bring the high level of build quality and drive engagement you expect.

1/2in drive Standard length series
For hexagon socket heads
Non-removable bit
Bright chrome body with phosphate-hardened tip


Specifications

Attribute Value
Brand Facom
Drive Size 1/2 in
Socket Size 6 mm
Drive Type Hexagon
Finish Bright Chrome with Phosphate
Overall Length 60 mm
Checking stock...
IDR
347,710.35
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1347,710.35
*price per unit indicative
"Facom 6mm Socket With 1/2 in Drive , Length 60 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda