Bahco Driver Bit Set 31 Pieces, Phillips, Pozidriv, Torx

RS Stock No.:
8766648
Mfr. Prt No.:
59S/31-3
Brand:
Bahco
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
RS stock number 8766648
Product description Bahco Driver Bit Set 31 Pieces, Phillips, Pozidriv, Torx
Manufacturer / Brand Bahco
Manufacturer part number 59S/31-3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Bahco 31 Pieces " Driver Bit Set

Compact and robust bit sets that come in a handy case with 30 bits in all the common sizes. The high performance steel construction ensures long life and excellent engagement.
876-6657 is a Torsion bit version for use with impact drills and drivers

Features and Benefits
Common sizes for all screw applications in trade and industry
High performance alloy steel
Zinc Phosphate finish
in Drive DIN 3126-C6.3 ISO 1173
30 bits made up of slotted, phillips, pozidrive, torx and hexagonal and 1 magnetic holder
Convenient size labelled plastic case


Specifications

Attribute Value
Brand Bahco
Number of Pieces 31
Head Type Phillips, Pozidriv, Torx
Type Driver Bit Set
Size PH2, PH3, PZ1, PZ2, PZ3, T15, T20, T25, T27, T30, T40
Material Chrome Vanadium Steel
Checking stock...
IDR
718,181.83
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1718,181.83
*price per unit indicative
"Bahco Driver Bit Set 31 Pieces, Phillips, Pozidriv, Torx" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda