Bahco Driver Bit Set 31 Pieces, Phillips, Pozidriv, Torx
- RS Stock No.:
- 8766648
- Mfr. Prt No.:
- 59S/31-3
- Brand:
- Bahco

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8766648 |
Product description | Bahco Driver Bit Set 31 Pieces, Phillips, Pozidriv, Torx |
Manufacturer / Brand | Bahco |
Manufacturer part number | 59S/31-3 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Bahco 31 Pieces " Driver Bit Set
Compact and robust bit sets that come in a handy case with 30 bits in all the common sizes. The high performance steel construction ensures long life and excellent engagement.
876-6657 is a Torsion bit version for use with impact drills and drivers
Features and Benefits
Common sizes for all screw applications in trade and industry
High performance alloy steel
Zinc Phosphate finish
in Drive DIN 3126-C6.3 ISO 1173
30 bits made up of slotted, phillips, pozidrive, torx and hexagonal and 1 magnetic holder
Convenient size labelled plastic case
Specifications
Attribute | Value |
Brand | Bahco |
Number of Pieces | 31 |
Head Type | Phillips, Pozidriv, Torx |
Type | Driver Bit Set |
Size | PH2, PH3, PZ1, PZ2, PZ3, T15, T20, T25, T27, T30, T40 |
Material | Chrome Vanadium Steel |