Belden Screened 2 Core Line level Low Voltage signal Cable, 0.33 mm² CSA, 3.51mm od, 30m, Black

RS Stock No.:
4849067
Mfr. Prt No.:
8451 010100
Brand:
Belden

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4849067
Product description Belden Screened 2 Core Line level Low Voltage signal Cable, 0.33 mm² CSA, 3.51mm od, 30m, Black
Manufacturer / Brand Belden
Manufacturer part number 8451 010100
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
RS stock number 4849067
Product description Belden Screened 2 Core Line level Low Voltage signal Cable, 0.33 mm² CSA, 3.51mm od, 30m, Black
Manufacturer / Brand Belden
Manufacturer part number 8451 010100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Single Pair 100% Beldfoil® Shield Cable

A shielded cable for the transmission of audio signals

Features and Benefits
· Flexible


Specifications

Attribute Value
Audio Cable Type Line level Low Voltage signal Cable
Brand Belden
Cross Sectional Area 0.33 mm²
Number of Cores 2
Voltage Rating 300 V
Current Rating 2.9 A
Screened/Unscreened Screened
Insulation Material PP
Length 30 m
Standards Met RoHS
Minimum Operating Temperature -20 °C
Core Strands 7/30
Size of Strands 30 AWG
Maximum Operating Temperature +75 °C
Sheath Colour Black
Number of Strands 7
Outer Diameter 3.51 mm
American Wire Gauge 22 AWG
Cable Shape Twisted Pair
Drain Wire Yes
Screen Type Aluminium/PET Foil
Conductor Resistance 47.57218 Ω/km
Conductor Strand Type Stranded
Conductor Material Copper
Capacitance Core To Core 111.52 pF/m
Capacitance Core To Screen 219.76 pF/m
Characteristic Impedance 45 Ω
Sheath Material PVC
Checking stock...
IDR
686,819.72
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1686,819.7222,893.99
*price per unit indicative
"Belden Screened 2 Core Line level Low Voltage signal Cable, 0.33 mm² CSA, 3.51mm od, 30m, Black" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products