RS PRO Connecting Component, 2-Way Connector, strut profile 25 mm

RS Stock No.:
0621691
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
RS stock number 0621691
Product description RS PRO Connecting Component, 2-Way Connector, strut profile 25 mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Tube Connectors

RS PRO offers this great tube connector that fits 25 mm strut profile. It provides structural strength to the joints and connections. No screws are required as these are simply pushed together into the correct square tubing. These are great if you need to extend your structure or if you need to add some strength to corners.

Constructed from a steel core and a black plastic coating ensures strength, with a soft to touch feel.

Features and Benefits

Required to join/connect tubing together

A high-grade polymer with steel core, offering strength and rigidity

Will fit any square tube with internal dimensions of 25mm

Additional Connectors in the RS PRO Range

Black 2 way square tube connector - 621-691

Black 3 way flat square tube connector - 621-708

Black 3 way square tube connector - 621-714

Black 4 way flat square tube connector - 621-720

Black 4 way square tube connector - 621-736

Black 5 way square tube connector - 621-742

Black 6 way square tube connector - 621-758


Specifications

Attribute Value
Brand RS PRO
Structural Element Type Square Tube
Fits Strut Profile 25 mm
Connector Type 2-Way Connector
Product System Versatile Construction System
Material Polymer
Fits Square Tube Profile 25 mm
Product Family RS Square Tube System
Checking stock...
IDR
800,520.48
Out of stock
Price Box (1 Box of 4)
Box(s)Per Box(IDR)Per Unit(IDR)
1800,520.48200,130.12
*price per unit indicative
"RS PRO Connecting Component, 2-Way Connector, strut profile 25 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda