Mueller Electric Black Female Banana Socket – Solder Termination, 2000V dc, 15A

RS Stock No.:
8884590
Mfr. Prt No.:
BU-P2854-0
Brand:
Mueller Electric

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8884590
Product description Mueller Electric Black Female Banana Socket - Solder Termination, 2000V dc, 15A
Manufacturer / Brand Mueller Electric
Manufacturer part number BU-P2854-0

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8884590
Product description Mueller Electric Black Female Banana Socket - Solder Termination, 2000V dc, 15A
Manufacturer / Brand Mueller Electric
Manufacturer part number BU-P2854-0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

4mm Sockets

Plugs, sockets, adaptors, probes and leads with shrouded centre contacts for use where a higher degree of safety in interconnection is required.

Mueller Single 4mm Banana Jacks

Range of solder banana jacks from Mueller provide the user with a robust solder testing solution which can stand daily heavy usage and hands free testing up to 2000 V dc.

5A rated
Gold plated brass contacts
Nylon insulator


Specifications

Attribute Value
Brand Mueller Electric
Colour Black
Gender Female
Termination Method Solder
Voltage Rating 2000 V dc
Current Rating 15 A
Contact Plating Gold
Length 30.99 mm
Contact Material Brass
Type Banana Socket
Connector Size 4 mm
Insulation Material Nylon
Checking stock...
IDR
485,326.03
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1485,326.0348,532.60
*price per unit indicative
"Mueller Electric Black Female Banana Socket - Solder Termination, 2000V dc, 15A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda