Omron H7EC Counter, 8 Digit, 20Hz, 24 → 240 V ac/dc

RS Stock No.:
3481890
Mfr. Prt No.:
H7EC-NFV-B
Brand:
Omron

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3481890
Product description Omron H7EC Counter, 8 Digit, 20Hz, 24 → 240 V ac/dc
Manufacturer / Brand Omron
Manufacturer part number H7EC-NFV-B
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
RS stock number 3481890
Product description Omron H7EC Counter, 8 Digit, 20Hz, 24 → 240 V ac/dc
Manufacturer / Brand Omron
Manufacturer part number H7EC-NFV-B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Omron Panel Mounting 24 x 48

All units are resettable. Panel cut out is 22 x 45 with the front fascia sealed to IP65 and has an operating temperature range of -10 to +55°C

H7E Series Tachometers/Counters (LCD)

Large totaliser display
Self powered by internal battery which can also be replaced
Key protected switch to prevent accidental reset switch operation
Dual operation mode
Short body of only 48.5mm
Finger touch protection


Specifications

Attribute Value
Brand Omron
Supply Voltage 24 → 240 V ac/dc
Number of Digits 8
Minimum Operating Temperature -10 °C
Maximum Count Frequency 20 Hz
Digit Height 8.6 mm
Output / Interface Voltage
Reset Method Manual
Series H7EC
Weight 60 g
Display Type LCD
Mounting Type Panel Mount
Connection Type Screw
Input Type Voltage
Maximum Operating Temperature +55 °C
Checking stock...
IDR
1,949,170.87
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,949,170.87
*price per unit indicative
"Omron H7EC Counter, 8 Digit, 20Hz, 24 → 240 V ac/dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products