Vulcascot 4.5m Black Cable Cover in Rubber, 30 x 10 & 20 x 10mm Inside dia.

RS Stock No.:
2983430
Mfr. Prt No.:
26001124
Brand:
Vulcascot
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
RS stock number 2983430
Product description Vulcascot 4.5m Black Cable Cover in Rubber, 30 x 10 & 20 x 10mm Inside dia.
Manufacturer / Brand Vulcascot
Manufacturer part number 26001124

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

SnapFit® BNC Cable Protectors

Each profile type consists of 2 separate compartments of differing size within one solid cable protector, designed to isolate power from low voltage cabling. Applications include, electronics computer rooms and any environment where power must run in tandem with any low voltage cabling. Made from flame retardant (to BS476, Part 7, class 3) and UV resistant rubber.

Note

"The widths of profiles BNC1, BNC2 and BNC3 are: BNC1 (30.83mm), BNC2 (40.88mm) and BNC3 (50.108mm)."

Prevents accidents caused by loose leads
Low smoke, non toxic and low fume emission levels in the event of a fire
Fire retardant to European equivalent DIN 4102 part 1 and class B1 standards
Tested for non-conductivity and conforms to BS903-C5 at 500 volts

LF298340-12LF298340-10LF298340-11L298340-24LI298340-02

Specifications

Attribute Value
Brand Vulcascot
Inside Diameter 30 x 10 & 20 x 10 mm
Length 4.5 m
Width (Top) 50 mm, (Bottom) 108 mm
Internal Dimensions 30 x 10 & 20 x 10 mm
Colour Black
Material Rubber
Number of Channels 2
Series Multi Compartment
Checking stock...
IDR
1,467,096.43
Out of stock
Price Reel
Unit(s)Per Unit(IDR)
11,467,096.43
*price per unit indicative
"Vulcascot 4.5m Black Cable Cover in Rubber, 30 x 10 & 20 x 10mm Inside dia." added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda