RS PRO Front Panel, 5U, Black, Aluminium

RS Stock No.:
4393362
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4393362
Product description RS PRO Front Panel, 5U, Black, Aluminium
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
RS stock number 4393362
Product description RS PRO Front Panel, 5U, Black, Aluminium
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TH


Product Details

RS PRO 19 in. Aluminium Alloy Front Server Rack Cabinet Blanking Panels

Introducing the excellent quality Front Server Rack Cabinet Blanking Panels from RS PRO. These 19" cabinet blanking panels are ideal for keeping your cabinet neat, tidy and working efficiently by blanking off any unused space. When used in an environment with servers, they will help stop front to back air movement within the cabinet, protecting your servers from warm air from the rear of the cabinet. All models are highly reliable and excellent quality.

These 19” panels from RS PRO are available in a large selection of sizes. Also, available in black or an unpainted version if you are looking to colour it to your environment:

Black:
• Rack Units - 1U - 439-3312
• Rack Units - 2U - 439-3328
• Rack Units - 3U - 439-3334
• Rack Units - 4U - 439-3340
• Rack Units - 5U - 439-3362
• Rack Units - 6U - 439-3182

Unpainted:
• Rack Units - 1U - 439-3198
• Rack Units - 2U - 439-3205
• Rack Units - 3U - 439-3211
• Rack Units - 4U - 439-3227
• Rack Units - 5U - 439-3233
• Rack Units - 6U - 439-3249
• Rack Units - 7U - 439-3255
• Rack Units - 8U - 439-3261
• Rack Units - 9U - 439-3277
• Rack Units - 10U - 439-3283
• Rack Units - 12U - 439-3306

Features and Benefits:

• Made from a high-quality Aluminium
• Prevents the mixing of hot and cold air to improve equipment performance
• Conceals empty spaces in the server rack for a clean and professional look
• Stability Flanges increase panel rigidity, reducing vibration and noise caused by airflow
• Etched 3 mm anodised panels to IEC297
• Natural Unpainted or black finish to choose from
• Various rack unit sizes

Approvals and Certification:

• IEC297


Specifications

Attribute Value
Brand RS PRO
Rack Units 5 U
Width 221.5 mm
Colour Black
Material Aluminium
Dimensions 482.6 x 221.5 mm
Type Front Panel
Length 482.6 mm
Checking stock...
IDR
764,228.54
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1764,228.54
*price per unit indicative
"RS PRO Front Panel, 5U, Black, Aluminium" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda