Hirschmann Test & Measurement Black Hook Clip, 20A Rating, 4.3mm Tip Size

RS Stock No.:
2300891
Mfr. Prt No.:
972309100
Brand:
Hirschmann Test & Measurement

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2300891
Product description Hirschmann Test & Measurement Black Hook Clip, 20A Rating, 4.3mm Tip Size
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 972309100
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
RS stock number 2300891
Product description Hirschmann Test & Measurement Black Hook Clip, 20A Rating, 4.3mm Tip Size
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 972309100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Hook Clips

Hook Action Probes

Safety style test probe with rigid hook gripper.,Connection via 4mm safety socket.

WARNING : These test probes should NOT be used for testing circuits of more than 50Vac, unless otherwise specified. When live circuits are tested, under no circumstances should the fuse rating exceed the quoted rating of any of the test probes


Specifications

Attribute Value
Brand Hirschmann Test & Measurement
Connector Type Socket
Length 126 mm
Voltage Rating 1000 V ac/dc
Current Rating 20 A
Contact Material Stainless Steel
Colour Black
Tip Size 4.3 mm
Checking stock...
IDR
164,991.97
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1164,991.97
*price per unit indicative
"Hirschmann Test & Measurement Black Hook Clip, 20A Rating, 4.3mm Tip Size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda