Bulgin C16 Panel Mount IEC Connector Male, 10A, 250 V
- RS Stock No.:
- 0426468
- Mfr. Prt No.:
- PX0590/63
- Brand:
- Bulgin

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0426468 |
Product description | Bulgin C16 Panel Mount IEC Connector Male, 10A, 250 V |
Manufacturer / Brand | Bulgin |
Manufacturer part number | PX0590/63 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 17, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TN
Product Details
IEC appliance plugs
10A Flanged Panel Mounting Plug (C16) & Rewireable Free Socket (C15)
Note
Hot condition chassis plugs will not mate with standard IEC free sockets.
APPROVALS : UL recognised component, CSA certified, BSI, IMQ,
Mains connectors for use in most of Europe. 250 V∼, 6 A/10 A rating (see the individual connectors). Sockets and plugs comply to IEC 320, EN 60 320, CEE 22 and BS 4491 and cables comply to BS 6500 (1975). BASEC approved. Colour: black
Manufactured in nylon, UL94V-0 rated
Panel plug connection by 6.3mm (0.25in) receptacles
Cable dia. to fit boot: 7.6mm max.
Dimensions (mm) Depth 33, Hole dia 3.5, FC 40
Cut out: 27.4x19.8mm radius 5
Specifications
Attribute | Value |
Brand | Bulgin |
IEC Connector Type | C16 |
Mounting Type | Panel Mount |
Gender | Male |
Current Rating | 10 A |
Body Orientation | Straight |
Termination Method | Quick Connect |
Number of Fuses | None |
Voltage Rating | 250 V |
Shuttered | No |