Mueller Electric Crocodile Clip Lead, 10A, 300V, Black, 0.9m Lead Length

RS Stock No.:
8883904
Mfr. Prt No.:
BU-2030-A-36-0
Brand:
Mueller Electric

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8883904
Product description Mueller Electric Crocodile Clip Lead, 10A, 300V, Black, 0.9m Lead Length
Manufacturer / Brand Mueller Electric
Manufacturer part number BU-2030-A-36-0
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
RS stock number 8883904
Product description Mueller Electric Crocodile Clip Lead, 10A, 300V, Black, 0.9m Lead Length
Manufacturer / Brand Mueller Electric
Manufacturer part number BU-2030-A-36-0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Alligator Clips

Mueller Alligator Clip to Banana Plug Lead

Mueller's range of insulated alligator clip leads with 4mm stackable banana test plugs, are a durable a reliable product which is suitable for use in a wide variety of applications. Contructed from a nickel plated steel alligator clip complete with a PVC insulator, along with an ABS housed brass 4mm banana plug.

Supplied in standard black & red options
Offered in a variety of lengths such as 300mm, 600mm, 900mm, 1.2m & 1.5m


Specifications

Attribute Value
Brand Mueller Electric
Lead Length 0.9 m
Current Rating 10 A
Colour Black
Test Lead Type Clip Connector Test Leads
Voltage Rating 300 V
Connector B Gender Male
Connector A Shrouded Yes
Connector B Stackable Yes
Connector B Orientation Straight
Contact Material Beryllium Copper (Plug), Steel (Clip)
Insulation Material PVC
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +105 °C
Checking stock...
IDR
139,189.03
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1139,189.03
*price per unit indicative
"Mueller Electric Crocodile Clip Lead, 10A, 300V, Black, 0.9m Lead Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda