RS PRO IEC Thermocouple Terminal Block for use with Type J Thermocouple Type J, Single Pair

RS Stock No.:
2364198
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2364198
Product description RS PRO IEC Thermocouple Terminal Block for use with Type J Thermocouple Type J, Single Pair
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
RS stock number 2364198
Product description RS PRO IEC Thermocouple Terminal Block for use with Type J Thermocouple Type J, Single Pair
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Types J and K Terminal Blocks and Spades - 20 Pairs per Bag

Single pair +ve and –ve terminals of thermocouple material
Blocks supplied singularly with end caps allowing a multiple number of blocks to be joined togther
Can be stacked up to a maximum of 5
Max. operating temperature +220°C
Dimensions LWH (mm): 36 x 30 x 14 with 15mm fixing centres
The crimp spades are suitable for wire sizes 0.2 to 0.65mm² and are supplied in bags of 20 pairs
Interlocking barrier terminal blocks
Thermocouple Types ’K’ or ’J’
Connections made from thermocouple material
Colour coded to IEC-584


Specifications

Attribute Value
Brand RS PRO
Accessory Type Thermocouple Terminal Block
For Use With Type J Thermocouple
Application Single Pair Barrier Terminal
Connector Size Single Pair
Standards Met IEC
Checking stock...
IDR
119,259.93
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1119,259.93
*price per unit indicative
"RS PRO IEC Thermocouple Terminal Block for use with Type J Thermocouple Type J, Single Pair" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products