RS PRO 29mm Black Potentiometer Dial for 6, 6.35 mm, 35 mm Shaft

RS Stock No.:
0581975
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0581975
Product description RS PRO 29mm Black Potentiometer Dial for 6, 6.35 mm, 35 mm Shaft
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
RS stock number 0581975
Product description RS PRO 29mm Black Potentiometer Dial for 6, 6.35 mm, 35 mm Shaft
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

A selection of black high-quality compression mouldings with brass bushes suitable for inch diameter spindles. The knobs are recessed to accommodate control mounting nuts, except the Standard inch version, which also has a 6BA grub-screw. All other knobs have 4BA grub-screws.

Collet knobs

Knob Skirts 0 → 12

A professional kit for construction of many different special buttons with clear colour markings.

Shaft Fitting & Skirts

• Black stator with white segment skirt numbered 1 to 12 and 30° Indexing
• To fit Low Profile and Standard style knobs
• A thin nut is supplied with stock no. 581-953 to facilitate mounting, the thread is 3/8 x 32 tpi (9.52 mm).

Control Knobs in (6.35mm) Shaft Fitting


Specifications

Attribute Value
Brand RS PRO
Shaft Size 6, 6.35 mm, 35 mm
Knob Diameter 29 mm
Body Colour Black
For Use With Potentiometers, Rotary Switch
Checking stock...
IDR
333,864.87
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1333,864.8766,772.97
*price per unit indicative
"RS PRO 29mm Black Potentiometer Dial for 6, 6.35 mm, 35 mm Shaft" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda